WR04X8660FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14,279
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,516
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23,580
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,715
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.20469
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 46,356
Unit Price: ₹9.32000
Datasheet
866 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X8660FTL

DigiKey Part Number
1292-WR04X8660FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR04X8660FTL
Description
RES 866 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X8660FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.13997₹1,399.70
Manufacturers Standard Package