WR12X750 JTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.51625
Datasheet

Parametric Equivalent


YAGEO
In Stock: 485
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,500
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,120
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35,700
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.70355
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,464
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.49668
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.49668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,900
Unit Price: ₹27.96000
Datasheet
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X750 JTL

DigiKey Part Number
1292-WR12X750JTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR12X750 JTL
Description
RES 75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.40666₹2,033.30
Manufacturers Standard Package