
1-796406-1 | |
|---|---|
DigiKey Part Number | A123121-ND |
Manufacturer | |
Manufacturer Product Number | 1-796406-1 |
Description | CONN RCPT MALE 37POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796406-1 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-37 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,246.50000 | ₹12,246.50 |
| 16 | ₹10,071.01875 | ₹1,61,136.30 |
| 32 | ₹9,590.87781 | ₹3,06,908.09 |
| 56 | ₹9,220.10571 | ₹5,16,325.92 |
| 104 | ₹8,950.38087 | ₹9,30,839.61 |
















