Parametric Equivalent

10133575-001LF | |
|---|---|
DigiKey Part Number | 609-5263-ND |
Manufacturer | |
Manufacturer Product Number | 10133575-001LF |
Description | MODJACK SLIMLINE 1X2 PORT 8POS |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (FCI) | Ratings Cat5e |
Packaging Tray | Features Light Pipe |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
Termination Press-Fit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10133575-001LF | WEC | 98 | 2266-10133575-001LF-ND | ₹479.16600 | Parametric Equivalent |
