
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 70° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹465.89000 | ₹465.89 |
10 | ₹396.04700 | ₹3,960.47 |
25 | ₹371.25280 | ₹9,281.32 |
50 | ₹353.52240 | ₹17,676.12 |
100 | ₹336.63520 | ₹33,663.52 |
250 | ₹315.56300 | ₹78,890.75 |
500 | ₹300.50736 | ₹1,50,253.68 |
1,000 | ₹286.17319 | ₹2,86,173.19 |
2,500 | ₹268.27806 | ₹6,70,695.15 |