380LX682M050K022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 6,681
Unit Price: ₹465.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 588
Unit Price: ₹383.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,975
Unit Price: ₹393.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: ₹416.19000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,090
Unit Price: ₹363.83400
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹257.65660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹232.33020
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ₹293.73739
Datasheet
38x Series, Case Code K02; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX682M050K022

DigiKey Part Number
338-2465-ND
Manufacturer
Manufacturer Product Number
380LX682M050K022
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
50mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.9 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,090 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,090In Stock
Ships from WEC