4N24ATXV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: ₹3,594.83632
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: ₹3,150.84976
Datasheet

Parametric Equivalent


WEC
In Stock: 3
Unit Price: ₹3,527.09000
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N24ATXV

DigiKey Part Number
4N24ATXV-ND
Manufacturer
Manufacturer Product Number
4N24ATXV
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
TT Electronics/Optek Technology
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Part Status
Obsolete
Current - DC Forward (If) (Max)
40 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
1000VDC
Operating Temperature
-65°C ~ 125°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
20µs, 20µs
Package / Case
TO-78-6 Metal Can
Input Type
DC
Supplier Device Package
TO-78-6
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N24TT Electronics/Optek Technology04N24-ND₹3,594.83632Parametric Equivalent
4N24ATT Electronics/Optek Technology04N24A-ND₹3,150.84976Parametric Equivalent
4N24ATXVWEC32266-4N24ATXV-ND₹3,527.09000Parametric Equivalent
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC