
552140-1 | |
|---|---|
DigiKey Part Number | 552140-1-ND |
Manufacturer | |
Manufacturer Product Number | 552140-1 |
Description | CONN PLUG 64POS STR IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Tapped, Threaded (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹428.36486 | ₹4,28,364.86 |


