Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6-1971776-4 | |
|---|---|
DigiKey Part Number | 6-1971776-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971776-4 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971776-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971776-4 | TE Connectivity AMP Connectors | 78 | A115801-ND | ₹82.00000 | Parametric Equivalent |
| 5-1971776-4 | TE Connectivity AMP Connectors | 724 | A118800-ND | ₹99.71000 | Parametric Equivalent |
| 6-1971776-4 | WEC | 1,884 | 2266-6-1971776-4-ND | ₹54.04787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹57.06804 | ₹1,14,136.08 |


