



7103K2ZQE | |
|---|---|
DigiKey Part Number | CKN1151-ND |
Manufacturer | |
Manufacturer Product Number | 7103K2ZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103K2ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,538.50000 | ₹1,538.50 |
| 10 | ₹1,327.90100 | ₹13,279.01 |
| 25 | ₹1,252.04720 | ₹31,301.18 |
| 50 | ₹1,197.45880 | ₹59,872.94 |
| 100 | ₹1,145.15340 | ₹1,14,515.34 |
| 300 | ₹1,066.70947 | ₹3,20,012.84 |
| 500 | ₹1,031.99954 | ₹5,15,999.77 |









