37 Position Two Piece Backshell Connector Black 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745311-1

DigiKey Part Number
A23605-ND
Manufacturer
Manufacturer Product Number
745311-1
Description
CONN BACKSHELL 37P 90/180DEG BLK
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 90°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
745311-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
90°, 180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Not For New Designs
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Cable Clamp
Number of Positions
37
Color
Black
Compatible Shell Size
C
Base Product Number
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745311-1WEC1632266-745311-1-ND₹2,270.94000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,270.94000₹2,270.94
10₹1,929.69600₹19,296.96
25₹1,808.88920₹45,222.23
50₹1,722.58040₹86,129.02
100₹1,640.40910₹1,64,040.91
250₹1,537.81500₹3,84,453.75
500₹1,464.50186₹7,32,250.93
Manufacturers Standard Package

Other Suppliers on DigiKey

151In Stock
Ships from WEC