


BK/MDA-15-R | |
|---|---|
DigiKey Part Number | 283-2724-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-15-R |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 336.82 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00553 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.81000 | ₹178.81 |
| 5 | ₹148.18200 | ₹740.91 |
| 10 | ₹136.76300 | ₹1,367.63 |
| 50 | ₹113.48260 | ₹5,674.13 |
| 100 | ₹104.69260 | ₹10,469.26 |
| 300 | ₹92.09030 | ₹27,627.09 |
| 500 | ₹86.73366 | ₹43,366.83 |
| 1,000 | ₹79.92825 | ₹79,928.25 |
| 5,000 | ₹65.96705 | ₹3,29,835.25 |

















