Parametric Equivalent

CGS722T200V5L | |
|---|---|
DigiKey Part Number | CGS722T200V5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS722T200V5L |
Description | CAP ALUM 7200UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.25 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS722T200V5L | WEC | 2 | 2266-CGS722T200V5L-ND | ₹13,384.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | ₹10,245.90426 | ₹5,53,278.83 |

