F161PP223K100V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2,400
Unit Price: ₹85.73112
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161PP223K100V

DigiKey Part Number
399-13573-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F161PP223K100V
Description
CAP FILM 0.022UF 10% 100VDC 2220
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F161PP223K100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,400 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2,400In Stock
Ships from WEC