Parametric Equivalent

FLLD3007AMHT3 | |
|---|---|
DigiKey Part Number | 399-14767-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3007AMHT3 |
Description | LINE FILTER 7A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 7 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3007AMHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
