General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Panasonic HE-N Series Relays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

HE1AN-W-DC6V-Y7

DigiKey Part Number
255-6450-ND
Manufacturer
Manufacturer Product Number
HE1AN-W-DC6V-Y7
Description
RELAY GEN PURPOSE SPST 120A 6V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HE1AN-W-DC6V-Y7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
4.5 VDC
Part Status
Active
Must Release Voltage
0.3 VDC
Mounting Type
Operate Time
30 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 55°C
Contact Rating (Current)
120 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
800VAC, 60VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
96000VA, 7200W
Relay Type
Coil Current
417 mA
Coil Resistance
14.4 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HE1AN-W-DC6V-Y7WEC52266-HE1AN-W-DC6V-Y7-ND₹61,809.00000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,767.51000₹3,767.51
10₹3,355.62800₹33,556.28
25₹3,204.18200₹80,104.55
50₹3,094.11060₹1,54,705.53
100₹2,987.72950₹2,98,772.95
250₹2,852.59120₹7,13,147.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4In Stock
Ships from WEC