JTH-0024NL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 652
Unit Price: ₹1,335.43000
Datasheet

Parametric Equivalent


WEC
In Stock: 34
Unit Price: ₹1,431.83000
Datasheet
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
JTH-0024NL
JTH-0024NL

JTH-0024NL

DigiKey Part Number
553-1825-ND
Manufacturer
Manufacturer Product Number
JTH-0024NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JTH-0024NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.445" (11.30mm)
Manufacturer
Pulse Electronics
LED Color
Green - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2489079-1TE Connectivity AMP Connectors65217-2489079-1-ND₹1,335.43000Parametric Equivalent
JTH-0024NLWEC342266-JTH-0024NL-ND₹1,431.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 34 View Now
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,431.83000₹1,431.83
10₹1,217.00500₹12,170.05
25₹1,140.73560₹28,518.39
60₹1,072.40500₹64,344.30
120₹1,021.23567₹1,22,548.28
300₹957.35480₹2,87,206.44
540₹918.50419₹4,95,992.26
1,020₹878.25920₹8,95,824.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34In Stock
Ships from WEC