KUP-14AA5-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 153
Unit Price: ₹3,072.34000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 70
Unit Price: ₹3,041.59000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 87
Unit Price: ₹8,478.06000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹3,630.83667
Datasheet

Parametric Equivalent


WEC
In Stock: 35
Unit Price: ₹3,019.22667
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹2,276.49673
Datasheet
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

KUP-14AA5-24

DigiKey Part Number
PB3016-ND
Manufacturer
Manufacturer Product Number
KUP-14AA5-24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
115 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 45°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
72 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35In Stock
Ships from WEC