


MLPS341M250EK0C | |
|---|---|
DigiKey Part Number | 338-MLPS341M250EK0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS341M250EK0C |
Description | CAP ALUM 340UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 340 µF 250 V Aluminum Electrolytic Capacitors FlatPack 483mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.810" L x 0.600" W (45.97mm x 15.24mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.520" (38.61mm) |
ESR (Equivalent Series Resistance) 483mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLPS341M250EK0C | WEC | 7 | 2266-MLPS341M250EK0C-338-ND | ₹14,991.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,991.18000 | ₹14,991.18 |
| 16 | ₹12,110.09813 | ₹1,93,761.57 |
| 64 | ₹11,608.23500 | ₹7,42,927.04 |