NBPMLNN015PAUNV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 30
Unit Price: ₹1,103.32200
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.18mm) Tube 0 mV ~ 75 mV (5V) 4-SMD, J-Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.18mm) Tube 0 mV ~ 75 mV (5V) 4-SMD, J-Lead, Top Port
NBPMLNN015PAUNV

NBPMLNN015PAUNV

DigiKey Part Number
480-5545-ND
Manufacturer
Manufacturer Product Number
NBPMLNN015PAUNV
Description
SENSOR 15PSIA 0.13" .075V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.18mm) Tube 0 mV ~ 75 mV (5V) 4-SMD, J-Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
1.8V ~ 12V
Series
Port Size
Male - 0.13" (3.18mm) Tube
Packaging
Bulk
Port Style
Barbless
Part Status
Obsolete
Termination Style
J Lead
Applications
Board Mount
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Surface Mount
Output Type
Wheatstone Bridge
Package / Case
4-SMD, J-Lead, Top Port
Output
0 mV ~ 75 mV (5V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NBPMLNN015PAUNVWEC302266-NBPMLNN015PAUNV-ND₹1,103.32200Parametric Equivalent
Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

30In Stock
Ships from WEC