Parametric Equivalent

OD9238-12HBVXC10A | |
|---|---|
DigiKey Part Number | 1053-OD9238-12HBVXC10A-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-12HBVXC10A |
Description | FAN AXIAL 92.5X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 135.0 CFM (3.78m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-12HBVXC10A Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 58.0dB |
Series | Power (Watts) 16 W |
Packaging Box | RPM |
Part Status Obsolete | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92.5mm L x 92.5mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.3A |
Air Flow 135.0 CFM (3.78m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.740 in H2O (184.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD9238-12HBVXC10A | WEC | 310 | 2266-OD9238-12HBVXC10A-ND | ₹2,403.39000 | Parametric Equivalent |
