Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN422050P0M | |
|---|---|
DigiKey Part Number | 399-R46KN422050P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN422050P0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN422050P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | ₹251.60000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | ₹246.01000 | Parametric Equivalent |
| R46KN4220JBP0M | KEMET | 297 | 399-R46KN4220JBP0M-ND | ₹189.17000 | Parametric Equivalent |
| R46KN4220JHP0M | KEMET | 257 | 399-R46KN4220JHP0M-ND | ₹189.17000 | Parametric Equivalent |
| R46KN422050P0M | WEC | 150 | 2266-R46KN422050P0M-ND | ₹131.39220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹86.77015 | ₹17,354.03 |



