R82CC4220Z370K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 333
Unit Price: ₹68.02580

Parametric Equivalent


WEC
In Stock: 333
Unit Price: ₹68.02580
Datasheet
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82CC4220Z370K

DigiKey Part Number
399-12637-ND
Manufacturer
Manufacturer Product Number
R82CC4220Z370K
Description
CAP FILM 2.2UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82CC4220Z370K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
Automotive
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82CC4220Z370KWEC3332266-82CC4220Z370K-ND₹68.02580Parametric Equivalent
R82CC4220Z370KWEC3332266-R82CC4220Z370K-ND₹68.02580Parametric Equivalent
Obsolete
Marketplace Stock: 333 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

333In Stock
Ships from WEC