R82EC2150Z350K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16,288
Unit Price: ₹25.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,382
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,900
Unit Price: ₹13.32560

Parametric Equivalent


TDK
In Stock: 1,630
Unit Price: ₹25.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,379
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


WIMA
In Stock: 1,653
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,900
Unit Price: ₹34.48000
Datasheet
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2150Z350K

DigiKey Part Number
399-18613-ND
Manufacturer
Manufacturer Product Number
R82EC2150Z350K
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2150Z350K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,900 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.87400₹208.74
50₹15.37560₹768.78
100₹13.68900₹1,368.90
500₹10.85430₹5,427.15
1,000₹9.98022₹9,980.22
4,000₹8.66979₹34,679.16
8,000₹8.18301₹65,464.08
Manufacturers Standard Package

Other Suppliers on DigiKey

3,900In Stock
Ships from WEC