SSCDANN030PG4A5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10
Unit Price: ₹3,405.95000
Datasheet
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
SSCDANT030PG2A3
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

SSCDANN030PG4A5

DigiKey Part Number
480-5443-ND
Manufacturer
Manufacturer Product Number
SSCDANN030PG4A5
Description
SENSOR 30PSIG 0.19" 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
60PSI (413.69kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
30PSI (206.84kPa)
Mounting Type
Through Hole
Output Type
I2C
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Output
12 b
Supplier Device Package
8-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSCDANN030PG4A5WEC102266-SSCDANN030PG4A5-ND₹3,405.95000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹3,673.59710₹3,67,359.71

Other Suppliers on DigiKey

10In Stock
Ships from WEC