T4113411051-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹795.18410
Datasheet

Parametric Equivalent


WEC
In Stock: 156
Unit Price: ₹1,233.78000
Datasheet
5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113411051-000

DigiKey Part Number
A134572-ND
Manufacturer
Manufacturer Product Number
T4113411051-000
Description
CONN RCPT MALE 5POS GOLD SCREW
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113411051-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Not For New Designs
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
B
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Brass
Applications
Industrial
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4113411052-000TE Connectivity AMP Connectors0T4113411052-000-ND₹795.18410Parametric Equivalent
T4113411051-000WEC1562266-T4113411051-000-ND₹1,233.78000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Marketplace Stock: 156 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,233.78000₹1,233.78
10₹1,048.34300₹10,483.43
25₹982.66520₹24,566.63
50₹935.73660₹46,786.83
100₹891.08180₹89,108.18
250₹835.32676₹2,08,831.69
500₹795.50092₹3,97,750.46
1,000₹757.57609₹7,57,576.09
Manufacturers Standard Package

Other Suppliers on DigiKey

156In Stock
Ships from WEC