VOF-S25B-12-PB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 58
Unit Price: ₹3,507.52000
Datasheet
Open Frame AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
VOF-S25B-12-PB
VOF-S25B-12-PB

VOF-S25B-12-PB

DigiKey Part Number
179-VOF-S25B-12-PB-ND
Manufacturer
Manufacturer Product Number
VOF-S25B-12-PB
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S25B-12-PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 58 View Now
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,507.52000₹3,507.52
5₹3,340.34600₹16,701.73
10₹3,271.01500₹32,710.15
25₹3,181.44440₹79,536.11
50₹3,115.37580₹1,55,768.79
100₹3,050.63010₹3,05,063.01
300₹2,950.79060₹8,85,237.18
Manufacturers Standard Package

Other Suppliers on DigiKey

58In Stock
Ships from WEC