
1254880000 | |
|---|---|
DigiKey Part Number | 1254880000-ND |
Manufacturer | |
Manufacturer Product Number | 1254880000 |
Description | SSR RELAY SPST-NO 4A 3-33V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 4 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,670.60000 | ₹3,670.60 |
| 10 | ₹2,659.62200 | ₹26,596.22 |
| 25 | ₹2,399.83760 | ₹59,995.94 |
| 50 | ₹2,247.47860 | ₹1,12,373.93 |
| 100 | ₹2,126.70020 | ₹2,12,670.02 |
| 250 | ₹2,006.05604 | ₹5,01,514.01 |


