
TVG.3W.303.CPAC65 | |
|---|---|
DigiKey Part Number | 5040-TVG.3W.303.CPAC65-ND |
Manufacturer | |
Manufacturer Product Number | TVG.3W.303.CPAC65 |
Description | CONN Plug Male 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 3 | Cable Opening 0.240" ~ 0.256" (6.10mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 200°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,295.06000 | ₹3,295.06 |
| 10 | ₹2,883.17500 | ₹28,831.75 |
| 25 | ₹2,718.42200 | ₹67,960.55 |
| 50 | ₹2,553.66920 | ₹1,27,683.46 |
| 100 | ₹2,388.91630 | ₹2,38,891.63 |
| 250 | ₹2,224.16344 | ₹5,56,040.86 |
| 500 | ₹2,059.41060 | ₹10,29,705.30 |
