
ZVG.3W.303.CPL | |
|---|---|
DigiKey Part Number | 5040-ZVG.3W.303.CPL-ND |
Manufacturer | |
Manufacturer Product Number | ZVG.3W.303.CPL |
Description | CONN RCPT Female 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP68 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 200°C |
Termination Solder | Contact Material Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,910.31000 | ₹1,910.31 |
| 10 | ₹1,671.57000 | ₹16,715.70 |
| 25 | ₹1,575.99880 | ₹39,399.97 |
| 50 | ₹1,480.50180 | ₹74,025.09 |
| 100 | ₹1,384.97690 | ₹1,38,497.69 |
| 250 | ₹1,289.46312 | ₹3,22,365.78 |
| 500 | ₹1,193.94562 | ₹5,96,972.81 |
