



Category | End - Size 5/16" |
Manufacturer Wiha | Length 3.94" (100.0mm) |
Packaging Box | End Detail Angled 15° |
Part Status Active | Features Insulated to 1000V |
Tool Type Open End (Single) | Weight 0.05 lb (22.68 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,348.29000 | ₹2,348.29 |
