Wrench Set Wrench 5/16" ~ 1-1/8" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 5/16" ~ 1-1/8" Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20190

DigiKey Part Number
431-1639-ND
Manufacturer
Manufacturer Product Number
20190
Description
WRENCH SET 5/16"-1-1/8" ASSORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 5/16" ~ 1-1/8" Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
5/16" ~ 1-1/8"
Manufacturer
Wiha
Length
Assorted
Packaging
Box
End Detail
Angled 15°
Part Status
Active
Features
Set of 14, Includes Roll Up Pouch, Insulated to 1000V
Tool Type
Wrench Set
Weight
3 lbs (1.4 kg)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹53,393.71000₹53,393.71
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
20133WRENCH OPEN END 5/16" 3.94"1
20138WRENCH OPEN END 9/16" 5.75"1
20136WRENCH OPEN END 7/16" 4.61"1
20140WRENCH OPEN END 5/8" 6.22"1
20141WRENCH OPEN END 11/16" 6.5"1
Show More