



Category | End - Size 9/16" |
Manufacturer Wiha | Length 5.75" (146.0mm) |
Packaging Box | End Detail Angled 15° |
Part Status Active | Features Insulated to 1000V |
Tool Type Open End (Single) | Weight 0.15 lb (68.04 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,423.65000 | ₹3,423.65 |
