Open End (Single) Wrench 11/16" 6.50" (165.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 11/16" 6.50" (165.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20141

DigiKey Part Number
20141-ND
Manufacturer
Manufacturer Product Number
20141
Description
WRENCH OPEN END 11/16" 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 11/16" 6.50" (165.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
11/16"
Manufacturer
Wiha
Length
6.50" (165.0mm)
Packaging
Box
End Detail
Angled 15°
Part Status
Active
Features
Insulated to 1000V
Tool Type
Open End (Single)
Weight
0.23 lb (104.33 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,456.27000₹3,456.27
Manufacturers Standard Package