



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 9.30" (236.0mm) | |
Features | Cabinet Tip, Chrome Finish, Soft Grip | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹642.05000 | ₹1,926.15 |
