1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30225

DigiKey Part Number
431-2466-ND
Manufacturer
Manufacturer Product Number
30225
Description
SCREWDRVER SLOT 1.2X6.5MM 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1.2mm x 6.5mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.55" (268.0mm)
Features
Chrome Finish, Soft Grip
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹814.45000₹814.45