



30269 | |
|---|---|
DigiKey Part Number | 431-2262-ND |
Manufacturer | |
Manufacturer Product Number | 30269 |
Description | SOFTFINISH SLOTTED SCRDRV 8.0MM |
Customer Reference | |
Detailed Description | 8mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 8mm | |
Length - Blade | 7.00" (177.8mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
