SMDIC02100KA00MP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet
10000 pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIC02100KA00MP00

DigiKey Part Number
1928-1891-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDIC02100KA00MP00
Description
CAP FILM 10000PF 20% 63VDC 1812
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIC02100KA00MP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.