Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDIC02100KA00MS00 | |
|---|---|
DigiKey Part Number | 1928-1814-ND |
Manufacturer | |
Manufacturer Product Number | SMDIC02100KA00MS00 |
Description | CAP FILM 10000PF 20% 63VDC 1812 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC02100KA00MS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
