SMDIC03330QB00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹258.13000
Datasheet
0.33 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIC03330QB00MS00

DigiKey Part Number
1928-1821-ND
Manufacturer
Manufacturer Product Number
SMDIC03330QB00MS00
Description
CAP FILM 0.33UF 20% 63VDC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIC03330QB00MS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6,000₹99.85299₹5,99,117.94