W25X05CLUXIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,560
Unit Price: ₹49.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹31.26984
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,341
Unit Price: ₹36.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹16.92678
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: ₹66.70000
Datasheet
FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X05CLUXIG TR

DigiKey Part Number
256-W25X05CLUXIGTR-ND - Tape & Reel (TR)
256-W25X05CLUXIGTRCT-ND - Cut Tape (CT)
256-W25X05CLUXIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X05CLUXIG TR
Description
IC FLASH 512KBIT SPI 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹36.82571₹1,47,302.84
Manufacturers Standard Package