Similar




744025100 | |
|---|---|
DigiKey Part Number | 732-2617-2-ND - Tape & Reel (TR) 732-2617-1-ND - Cut Tape (CT) 732-2617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025100 |
Description | FIXED IND 10UH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹147.04800 | ₹1,470.48 |
| 50 | ₹135.11980 | ₹6,755.99 |
| 100 | ₹112.28910 | ₹11,228.91 |
| 250 | ₹101.38636 | ₹25,346.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₹75.87204 | ₹41,729.62 |
| 1,100 | ₹65.75628 | ₹72,331.91 |




