10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.76 A 89mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.76 A 89mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404043100A

DigiKey Part Number
732-10757-2-ND - Tape & Reel (TR)
732-10757-1-ND - Cut Tape (CT)
732-10757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043100A
Description
FIXED IND 10UH 1.76A 89 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.76 A 89mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.04A
Shielding
Semi-Shielded
DC Resistance (DCR)
89mOhm
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
50₹49.20220₹2,460.11
100₹37.46080₹3,746.08
1,000₹32.52191₹32,521.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.23730₹90,711.90
Manufacturers Standard Package