Direct
Similar




744065330 | |
|---|---|
DigiKey Part Number | 732-1063-2-ND - Tape & Reel (TR) 732-1063-1-ND - Cut Tape (CT) 732-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065330 |
Description | FIXED IND 33UH 1.6A 180 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 50 | ₹147.97940 | ₹7,398.97 |
| 100 | ₹135.30610 | ₹13,530.61 |
| 500 | ₹126.91934 | ₹63,459.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹109.58674 | ₹1,09,586.74 |

