10 µH Shielded Inductor 3.3 A 70.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74438367100

DigiKey Part Number
732-74438367100TR-ND - Tape & Reel (TR)
732-74438367100CT-ND - Cut Tape (CT)
732-74438367100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438367100
Description
FIXED IND 10UH 3.3A 70.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.3 A 70.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74438367100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
70.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,271
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹199.42000₹199.42
10₹181.52600₹1,815.26
50₹166.98940₹8,349.47
100₹151.42730₹15,142.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹123.90010₹86,730.07
Manufacturers Standard Package