MFR Recommended



74479776233A | |
|---|---|
DigiKey Part Number | 732-74479776233ATR-ND - Tape & Reel (TR) 732-74479776233ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479776233A |
Description | FIXED IND 3.3UH 1.25A 150 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.25 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479776233A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
