
885382206001 | |
|---|---|
DigiKey Part Number | 732-13184-2-ND - Tape & Reel (TR) 732-13184-1-ND - Cut Tape (CT) 732-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382206001 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382206001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.60340 | ₹230.17 |
| 100 | ₹3.97900 | ₹397.90 |
| 500 | ₹2.95214 | ₹1,476.07 |
| 1,000 | ₹2.63716 | ₹2,637.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.06174 | ₹8,246.96 |
| 8,000 | ₹1.89494 | ₹15,159.52 |
| 12,000 | ₹1.81146 | ₹21,737.52 |
| 20,000 | ₹1.71905 | ₹34,381.00 |
| 28,000 | ₹1.66507 | ₹46,621.96 |
| 40,000 | ₹1.61314 | ₹64,525.60 |

