10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382206002

DigiKey Part Number
732-13185-2-ND - Tape & Reel (TR)
732-13185-1-ND - Cut Tape (CT)
732-13185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382206002
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382206002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,273
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
50₹4.60340₹230.17
100₹3.98840₹398.84
500₹2.95958₹1,479.79
1,000₹2.64369₹2,643.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.06687₹8,267.48
8,000₹1.89971₹15,197.68
12,000₹1.81612₹21,793.44
20,000₹1.72352₹34,470.40
28,000₹1.66943₹46,744.04
40,000₹1.61741₹64,696.40
Manufacturers Standard Package