0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382206003

DigiKey Part Number
732-13186-2-ND - Tape & Reel (TR)
732-13186-1-ND - Cut Tape (CT)
732-13186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382206003
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382206003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.81000₹108.10
50₹7.71580₹385.79
100₹6.75600₹675.60
500₹5.15318₹2,576.59
1,000₹4.65930₹4,659.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.73233₹14,929.32
8,000₹3.47095₹27,767.60
12,000₹3.34010₹40,081.20
20,000₹3.19507₹63,901.40
28,000₹3.11032₹87,088.96
40,000₹3.02880₹1,21,152.00
Manufacturers Standard Package