
885382206005 | |
|---|---|
DigiKey Part Number | 732-13188-2-ND - Tape & Reel (TR) 732-13188-1-ND - Cut Tape (CT) 732-13188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382206005 |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382206005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.43700 | ₹104.37 |
| 50 | ₹7.41760 | ₹370.88 |
| 100 | ₹6.50440 | ₹650.44 |
| 500 | ₹4.94818 | ₹2,474.09 |
| 1,000 | ₹4.46920 | ₹4,469.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.57415 | ₹14,296.60 |
| 8,000 | ₹3.32103 | ₹26,568.24 |
| 12,000 | ₹3.19426 | ₹38,331.12 |
| 20,000 | ₹3.05394 | ₹61,078.80 |
| 28,000 | ₹2.97190 | ₹83,213.20 |
| 40,000 | ₹2.89298 | ₹1,15,719.20 |